Reference Only
5179029-9
Board to Board & Mezzanine Connectors .8FH,P06H.5,180 08/Sn,TU
Datasheet
5179029-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 180 Position | |
| Number of Rows | 2 Row | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
192In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $40.80 | |
| $6.19 | $185.70 | |
| $6.12 | $330.48 | |
| $6.05 | $3,049.20 | |
| $5.98 | $7,176.00 | |
| $5.42 | $19,512.00 | |
| $5.07 | $30,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.