Reference Only
5179029-1
Board to Board & Mezzanine Connectors 40P 6mm PLUG STAK HIGHT 6 10 14mm
Datasheet
5179029-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 40 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,200 / Multiples: 2,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $3,828.00 | |
| $1.58 | $6,952.00 | |
| $1.39 | $9,174.00 | |
| $1.24 | $13,640.00 | |
| $1.23 | $32,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 40P 5mm RECEPTACLE STACK HEIGHT 5-8mm

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-05H REC 2X020P 3000

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-09H REC 2X020P

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X020P 400

TE Connectivity
Board to Board & Mezzanine Connectors 0.8FH R17H.5 040 08/Sn TR SC

TE Connectivity
Board to Board & Mezzanine Connectors 40P 13mm RECEPTACLE STACK HEIGHT 13-16mm

TE Connectivity
Board to Board & Mezzanine Connectors 40P 9mm RECEPTACLE STACK HEIGHT 9-12mm
Sign in to add projects and notes