Reference Only

5177986-5

Board to Board & Mezzanine Connectors 0.8MM-05H PLG 2X060P

Manufacturer:

Mfr Part:
5177986-5

TTI Part:
5177986-5

EDA / CAD Models

Alternate Part Number

5177984-5 TAPE

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions120 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating100 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBrass
Series1 mm Free Height
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,300 / Multiples: 650)
Quantity Unit PriceExt. Price
$6.82$8,866.00
$6.18$16,068.00
$5.43$28,236.00
$5.09$52,936.00
$4.80$124,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,550 available now at ttieurope.com

Associated Parts

5177983-5 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 120P 5mm RECEPTACLE STACK HEIGHT 5-8mm
5177985-5 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors .8FH,R05H.5 120,08/Sn,TR,SC

My Notes

Sign into see notes.