Reference Only
5177984-5
Board to Board & Mezzanine Connectors 120P 5mm PLUG STAK HEIGHT 5 9 13mm
Datasheet
5177984-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 120 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,700 / Multiples: 2,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.92 | $15,984.00 | |
| $5.86 | $31,644.00 | |
| $5.80 | $62,640.00 | |
| $5.74 | $154,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6,966 available now at ttieurope.com
Associated Parts
TE Connectivity
Board to Board & Mezzanine Connectors 120P 5mm RECEPTACLE STACK HEIGHT 5-8mm
TE Connectivity
Board to Board & Mezzanine Connectors .8FH,R05H.5 120,08/Sn,TR,SC
My Notes
Sign into see notes.