Reference Only

5177984-1

Board to Board & Mezzanine Connectors 40P 5mm PLUG STAK HEIGHT 5 9 13mm

Manufacturer:

Mfr Part:
5177984-1

TTI Part:
5177984-1

EDA / CAD Models

Alternate Part Number

5177986-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions40 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating100 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBrass
Series1 mm Free Height
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,474In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$2.34$51.48
$2.07$91.08
$2.04$134.64
$2.01$530.64
$1.75$4,389.00
$1.72$11,352.00
$1.56$20,592.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5177985-1 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 0.8MM-05H REC 2X020P 3000
5177983-1 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 40P 5mm RECEPTACLE STACK HEIGHT 5-8mm
5-5179180-1 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 0.8MM-09H REC 2X020P
5084616-1 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X020P 400
1735482-1 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 0.8FH R17H.5 040 08/Sn TR SC
5-5179010-1 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 40P 13mm RECEPTACLE STACK HEIGHT 13-16mm
5-5179009-1 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 40P 9mm RECEPTACLE STACK HEIGHT 9-12mm

My Notes

Sign into see notes.