Reference Only

5176264-4

Headers & Wire Housings AMPMODU 2MM V 10P AU:0.2 BLACK LF

Manufacturer:

Mfr Part:
5176264-4

TTI Part:
5176264-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions10 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Series2 mm AMPMODU
TradenameAMPMODU
PackagingEach
Contact MaterialBrass
Current Rating1 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating200 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

1-111623-8 TE Connectivity

TE Connectivity

Headers & Wire Housings 2MM REC 2X05P POL FEED THRU
1-111626-7 TE Connectivity

TE Connectivity

Headers & Wire Housings 2MM REC 2X05P FEED THRU

My Notes

Sign into see notes.