Reference Only
5176139-3
High Speed / Modular Connectors CONN SEC II 49 POS 100C/L
Datasheet
5176139-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 98 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 216 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.55 | $766.80 | |
| $2.97 | $74,416.32 | |
| $2.92 | $146,327.04 | |
| $2.89 | $289,023.12 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.