Reference Only

5175474-6

I/O Connectors R.A. RECPT 50P Series I standard

Manufacturer:

Mfr Part:
5175474-6

TTI Part:
5175474-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
Number of Positions50 Position
Pitch1.27 mm
Voltage Rating250 VAC
Contact PlatingGold
Mounting AngleRight Angle
SeriesChamp 050 (I)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
ColorBlack
Contact MaterialPhosphor Bronze
Current Rating1 A
FeaturesI, HD, FH and J Connectors
Flammability RatingUL 94 V-0
Housing MaterialNylon
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.96$23,920.00
$11.84$47,360.00
$11.72$70,320.00
$11.61$116,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.