Reference Only
5172625-3
Heavy Duty Power Connectors DRAWER CONN. FEM ASY 24P
Datasheet
5172625-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Blindmate | |
| Product | Connectors | |
| Current Rating | 15 A | |
| Number of Positions | 24 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.70 | $4,680.00 | |
| $7.76 | $6,208.00 | |
| $5.18 | $6,216.00 | |
| $3.95 | $20,540.00 | |
| $3.57 | $35,700.00 | |
| $3.16 | $79,632.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.