Reference Only

5171637-3

Pin & Socket Connectors SKT 20-16 BR/AU Reel of 4000

Manufacturer:

Mfr Part:
5171637-3

TTI Part:
5171637-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingGold
Voltage Rating300 V
Current Rating7 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

16,000 expected 23-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.462$1,848.00
Need more?

Associated Parts

91536-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 MINI UMNL
2151112-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM070F140F00103 ASSY APPLICATOR TOOL
5-2151112-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCEAN_2.0_Applicator-S-070F140F
Sign in to add projects and notes