Reference Only

5161390-4

DIP Switches / SIP Switches 4POS DIP SPST 2.54mm

Manufacturer:

Mfr Part:
5161390-4

TTI Part:
5161390-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingBulk
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorSlide
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Actuator StyleSlide
Contact MaterialPhosphor Bronze
Contact PlatingTin
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.00$2,000.00
$1.98$3,960.00
$1.96$9,800.00
$1.94$19,400.00
$1.92$48,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes