Reference Only

51565-1

End of Life
RF Connectors / Coaxial Connectors COAXICON CONTACT

Manufacturer:

Mfr Part:
51565-1

TTI Part:
51565-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
GenderSocket (Female)
Termination StyleCrimp
OrientationStraight
Cable TypeRG-161, 174, 174DB, 179, 179A, 179B, 187, 187A, 187DB, 188, 188A, 316, Belden 9221, RD-316
PackagingEach
Body FinishGold
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SeriesCOAXICON
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$9.45$37,800.00
Need more?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE

My Notes

Sign into see notes.