Reference Only
51494-2
RF Connectors / Coaxial Connectors SHV SOLDER JK NKL
Datasheet
51494-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SHV | |
| Gender | Jack (Socket) | |
| Impedance | Non-Constant | |
| Maximum Frequency | 300 MHz | |
| Termination Style | Solder Cup | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Style | Bulkhead | |
| Contact Plating | Gold | |
| Insulation Resistance | 1 TOhms | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 3.5 kV, 5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,399In Stock
2,400 expected 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.27 | $20.27 | |
| $20.05 | $40.10 | |
| $19.61 | $98.05 | |
| $17.85 | $178.50 | |
| $17.66 | $282.56 | |
| $17.48 | $437.00 | |
| $16.23 | $8,115.00 | |
| $16.06 | $16,060.00 |
Need more?
My Notes
Sign into see notes.