Reference Only
5145246-1
PCI Express / PCI Connectors 050 VRT 092DP SMT PCI
Datasheet
5145246-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI | |
| Number of Positions | 92 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 5145246 | |
| Housing Material | Thermoplastic | |
| Packaging | Each | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 960 / Multiples: 960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.39 | $5,174.40 | |
| $4.42 | $8,486.40 | |
| $4.25 | $24,480.00 | |
| $4.21 | $44,457.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes