Reference Only
5145154-4
PCI Express / PCI Connectors PCI 60P DUAL 2.54mm 32 BIT
Datasheet
5145154-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI | |
| Number of Positions | 120 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 5145154 | |
| Housing Material | Thermoplastic | |
| Packaging | Tube | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Tail Length | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,100 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $8,631.00 | |
| $4.02 | $25,326.00 | |
| $3.95 | $99,540.00 | |
| $3.90 | $196,560.00 |
Need more?
Available Regional Inventory
1,540 available now at ttieurope.com
Sign in to add projects and notes