Reference Only
5145154-1
PCI Express / PCI Connectors 60 DUAL POS .050 PCI
Datasheet
5145154-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI | |
| Number of Positions | 120 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 5145154 | |
| Description/Function | PCI, Vertical Mount, 120 Positions, White, Connector | |
| Housing Material | Thermoplastic | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,040 / Multiples: 5,040)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $13,960.80 | |
| $2.58 | $65,016.00 | |
| $2.43 | $122,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes