Reference Only
5145113-1
PCI Express / PCI Connectors PCI 92P DUAL SMT 5.0V 64 BIT
Datasheet
5145113-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI | |
| Number of Positions | 184 Position | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Termination Style | Solder Pad | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 5145113 | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.55 | $8,880.00 | |
| $5.50 | $35,200.00 | |
| $5.44 | $60,928.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.