Reference Only
5120790-1
High Speed / Modular Connectors RCPT 100POS R/A AU 2mm Hard Metric
Datasheet
5120790-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 100 Position | |
| Number of Rows | 10 Row | |
| Pitch | 2 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Series | Z-PACK HS3 | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.29 | $1,105.80 | |
| $52.83 | $9,509.40 | |
| $52.29 | $18,824.40 | |
| $48.61 | $34,999.20 | |
| $41.93 | $45,284.40 | |
| $41.50 | $209,160.00 | |
| $41.08 | $414,086.40 | |
| $36.57 | $921,564.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes