Reference Only

5120674-1

High Speed / Modular Connectors HDR 6X010P VRT CR B-PLANE HS5

Manufacturer:

Mfr Part:
5120674-1

TTI Part:
5120674-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions60 Position
Number of Rows6 Row
Pitch2.5 mm
Termination StylePress Fit
Contact PlatingTin
SeriesZ-PACK HS3
PackagingTube
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$20.47$6,141.00
$17.30$10,380.00
$14.62$17,544.00
$14.28$72,828.00
$14.13$144,126.00
$13.98$352,296.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.