Reference Only
5120521-1
Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH LOCATING POSTS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Pitch | 1 mm (0.039 in) | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 1 A | |
| Voltage Rating | 250 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Series | 1 mm Free Height | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,900 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.19 | $16,341.00 | |
| $3.73 | $19,396.00 | |
| $3.69 | $38,376.00 | |
| $3.66 | $95,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,600 available now at ttieurope.com
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 1.0MM-XXH PLG 2X032P WITH LOCATING POSTS

TE Connectivity
Board to Board & Mezzanine Connectors 64 POS PLUG 10 mm
Sign in to add projects and notes