Reference Only

5111008-8

Headers & Wire Housings A/L UNIV HDR 34P VERT HT

Manufacturer:

Mfr Part:
5111008-8

TTI Part:
5111008-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions34 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.79 mm (0.11 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorRed
Housing MaterialThermoplastic (TP)
Latching TypeEjectors
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 650 / Multiples: 650)
Quantity Unit PriceExt. Price
$7.69$4,998.50
$6.96$9,048.00
$6.46$33,592.00
$6.40$66,560.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658621-8 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 34P NOVO
1658622-8 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X17P C&M 30AU
1658623-8 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X17P MIL 30AU
499252-6 TE Connectivity

TE Connectivity

Headers & Wire Housings STRAIN RELIEF 34POS
1658620-8 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 34 NOVO

My Notes

Sign into see notes.