Reference Only

5103308-2

Headers & Wire Housings HDR VERT DOUBLE 14P low profile

Manufacturer:

Mfr Part:
5103308-2

TTI Part:
5103308-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.05 mm (0.12 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.09$109.00
$1.07$214.00
$1.05$315.00
$1.03$515.00
$1.01$707.00
$0.99$990.00
$0.97$2,425.00
$0.95$9,500.00
Need more?

Associated Parts

1658621-2 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 14P NOVO
499252-9 TE Connectivity

TE Connectivity

Headers & Wire Housings STRAIN RELIEF 14POS
1658622-2 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X07P C&M 30AU
1658620-2 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 14 NOVO
1658623-2 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X07P MIL 30AU
Sign in to add projects and notes