Reference Only

5102155-3

Headers & Wire Housings 100X100 HDR 2X008P VERT

Manufacturer:

Mfr Part:
5102155-3

TTI Part:
5102155-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.94 mm (0.155 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,421In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.41$7.23
$2.01$140.70
$1.95$273.00
$1.92$537.60
$1.89$1,058.40
$1.86$1,692.60
$1.83$3,330.60
$1.66$9,063.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658621-3 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 16P NOVO
499252-8 TE Connectivity

TE Connectivity

Headers & Wire Housings STRAIN RELIEF 16POS
1658622-3 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X08P C&M 30AU
1658620-3 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 16 NOVO
1658623-3 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X08P MIL 30AU

My Notes

Sign into see notes.