Reference Only

5102155-1

Headers & Wire Housings A/L UNIV HDR 10P VRT VERTICAL

Manufacturer:

Mfr Part:
5102155-1

TTI Part:
5102155-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.94 mm (0.155 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialBrass, Phophor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

9,849
On Order
9,849 expected 03-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$5.44
$1.14$102.60
$1.12$201.60
$1.10$297.00
$0.95$1,111.50
$0.90$2,268.00
$0.88$4,435.20
Need more?

Associated Parts

1658621-1 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 10P NOVO
499252-5 TE Connectivity

TE Connectivity

Headers & Wire Housings STRAIN RELIEF 10POS
1658622-1 TE Connectivity

TE Connectivity

Headers & Wire Housings 10P IDC RECEPTACLE DUAL ROW
1658623-1 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X05P MIL 30AU
1658620-1 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 10 NOVO

My Notes

Sign into see notes.