Reference Only
5100669-1
Hard Metric Connectors HDR B/175P VRT B-PLANE HM
Datasheet
5100669-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Number of Positions | 175 Position | |
| Number of Rows | 7 Row | |
| Packaging | Tube | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Product | Headers | |
| Series | Z-Pack HM | |
| Subcategory | Backplane Connectors | |
| Termination Style | Press Fit | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.97 | $89.70 | |
| $8.87 | $177.40 | |
| $8.77 | $263.10 | |
| $8.67 | $433.50 | |
| $8.58 | $772.20 | |
| $8.48 | $1,272.00 | |
| $8.26 | $2,478.00 |
Need more?
Sign in to add projects and notes