Reference Only

5100161-9

Hard Metric Connectors Z-PACK/C RAF 55P

Manufacturer:

Mfr Part:
5100161-9

TTI Part:
5100161-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows5 Row
Number of Positions55 Position
Mounting StylePCB
Mounting AngleRight Angle
SeriesZ-Pack HM
PackagingTube
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 660 / Multiples: 22)
Quantity Unit PriceExt. Price
$3.32$2,191.20
$3.19$4,210.80
$2.97$9,801.00
$2.77$14,625.60
$2.74$28,030.20
$2.68$67,214.40
Need more?

My Notes

Sign into see notes.