Reference Only

5100147-1

Hard Metric Connectors REC A/110P R/A B-PLANE HM

Manufacturer:

Mfr Part:
5100147-1

TTI Part:
5100147-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows5 Row
Number of Positions110 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Contact PlatingGold
Pitch2 mm
SeriesZ-Pack HM
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester (PCT)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,012In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$12.08$132.88
$10.07$1,107.70
$9.97$1,645.05
$9.87$3,257.10
$9.77$6,448.20
$9.44$10,903.20
$9.11$28,559.85
$9.02$46,137.30
Need more?
Sign in to add projects and notes