Reference Only

5100145-1

Hard Metric Connectors REC B/125P R/A B-PLANE HM

Manufacturer:

Mfr Part:
5100145-1

TTI Part:
5100145-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows5 Row
Number of Positions125 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Contact PlatingGold
SeriesZ-Pack HM
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester (PCT)
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 165 / Multiples: 165)
Quantity Unit PriceExt. Price
$11.89$1,961.85
$11.22$3,702.60
$9.83$6,487.80
$9.04$10,441.20
$8.41$26,365.35
$7.80$39,897.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes