Reference Only
5100143-1
Hard Metric Connectors B-PLANE HM HDR A/110P VRT
Datasheet
5100143-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Number of Positions | 110 Position | |
| Number of Rows | 5 Row | |
| Packaging | Tube | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Product | Headers | |
| Series | Z-Pack HM | |
| Subcategory | Backplane Connectors | |
| Termination Style | Press Fit | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.47 | $64.70 | |
| $6.41 | $961.50 | |
| $6.35 | $1,905.00 | |
| $6.17 | $3,702.00 | |
| $5.96 | $6,258.00 | |
| $5.88 | $17,640.00 | |
| $5.82 | $29,682.00 | |
| $5.77 | $57,988.50 |
Need more?
Sign in to add projects and notes