Reference Only
5100141-1
Hard Metric Connectors HDR B/125P VRT B-PLANE HM
Datasheet
5100141-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Housing Material | Polyester (PCT) | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Number of Positions | 125 Position | |
| Number of Rows | 5 Row | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Product | Headers | |
| Series | Z-Pack HM | |
| Subcategory | Backplane Connectors | |
| Termination Style | Press Fit | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.78 | $3,501.00 | |
| $7.29 | $6,561.00 | |
| $7.22 | $9,747.00 | |
| $7.14 | $22,491.00 | |
| $6.90 | $37,260.00 | |
| $6.35 | $65,722.50 | |
| $5.80 | $146,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes