Reference Only

50865-2

IC & Component Sockets MINI-SPRING SKT Au

Manufacturer:

Mfr Part:
50865-2

TTI Part:
50865-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductSocket Pins
Number of Positions1 Position
TypeMini Spring Socket
Termination StyleSolder
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Case StyleDiscrete
Contact MaterialBeryllium Copper
Current Rating7.5 A
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.463$4,630.00
$0.421$21,050.00
Need more?

My Notes

Sign into see notes.