Reference Only

50847

End of Life
Terminals TERM PIDG TFL R 12-10 5/16

Manufacturer:

Mfr Part:
50847

TTI Part:
50847

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size8.33 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorBlack
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
PackagingEach
Insulation MaterialPolytetrafluoroethylene (PTFE)
Length33.7 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width13.48 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
576784 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HEAVY HD HT STRATO #10

My Notes

Sign into see notes.