Reference Only

5084616-2

Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X030P 400

Manufacturer:

Mfr Part:
5084616-2

TTI Part:
5084616-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions60 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating100 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Series1 mm Free Height
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.52$904.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5177984-2 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 60P 5mm PLUG STAK HEIGHT 5 9 13mm
5179029-2 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 60P 6mm PLUG STAK HIGHT 6 10 14mm
3-5177986-2 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X030P
5179031-2 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 60P 8mm PLUG STAK HIGHT 8 12 16mm
5177986-2 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 0.8MM-05H PLG 2X030P
2-5177986-2 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 0.8MM-05H PLG 2X030P
1-5177986-2 TE Connectivity

TE Connectivity

Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X030P

My Notes

Sign into see notes.