Reference Only
5084616-1
Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X020P 400
Datasheet
5084616-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 40 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 1 mm Free Height | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $1,832.00 | |
| $1.99 | $3,184.00 | |
| $1.89 | $6,048.00 | |
| $1.64 | $9,184.00 | |
| $1.42 | $14,768.00 | |
| $1.41 | $36,096.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
400 available now at ttieurope.com
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 40P 5mm PLUG STAK HEIGHT 5 9 13mm

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X020P

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-05H PLG 2X020P

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X020P

TE Connectivity
Board to Board & Mezzanine Connectors 40P 8mm PLUG STAK HIGHT 8 12 16mm

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-07H PLG 2X020P

TE Connectivity
Board to Board & Mezzanine Connectors 40P 7mm PLUG STAK HIGHT 7 11 15mm

TE Connectivity
Board to Board & Mezzanine Connectors 40P 6mm PLUG STAK HIGHT 6 10 14mm
Sign in to add projects and notes