Reference Only

50835

End of Life
Terminals TERMINAL PIDG TFL R

Manufacturer:

Mfr Part:
50835

TTI Part:
50835

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorOrange
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
PackagingBulk
Insulation MaterialPolytetrafluoroethylene (PTFE)
MaterialCopper
Maximum Operating Temperature+ 288 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 VAC
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
1901600-2 TE Connectivity
Associated Tool

TE Connectivity

Other Tools CCII STRATOTHERM 18-16 SHRT
1901600-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools CCII 18-16 LONG STRATOTHERM
576781 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HEAVY HD HT STRATO #16
576780 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HEAVY HDD HT STRATO #18
69693-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools T-HD HT PI STRATOTH

My Notes

Sign into see notes.