Reference Only
50832
End of Life
Terminals TERMINAL PIDG TFL R
Datasheet
50832 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Green | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Insulation Material | Polytetrafluoroethylene (PTFE) | |
| Insulation | Insulated | |
| Material | Copper | |
| Maximum Operating Temperature | + 288 C | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | STRATO-THERM | |
| Stud / Tab Size | # 8 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Ring | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Other Tools HAND TOOL W/O DIE

Crimpers / Crimping Tools T-HD HT PI STRATOTHERM 26-20

Other Tools HT CCII STRATO 24-20 LONG

Crimpers / Crimping Tools HD HT STRATO #24-#22

Crimpers / Crimping Tools HEAVY HD HT STRATO #20

Extraction, Removal & Insertion Tools HT CCII STRATO 24-20 SHORT
Sign in to add projects and notes