Reference Only

50831-1

End of Life
Terminals STRATOTHERM RING TONGUE TERMINAL

Manufacturer:

Mfr Part:
50831-1

TTI Part:
50831-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max20 AWG
Mounting StyleScrew
ColorGreen
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
PackagingBulk
Insulation MaterialPolytetrafluoroethylene (PTFE)
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 VAC
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
69692-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PI STRATOTHERM 26-20
1901611-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HT CCII STRATO 24-20 LONG
576778 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HD HT STRATO #24-#22
576779 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HEAVY HD HT STRATO #20
1901611-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools HT CCII STRATO 24-20 SHORT

My Notes

Sign into see notes.