Reference Only
50829
End of Life
Terminals RING 26-24 AWG #4
Datasheet
50829 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Black | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Insulation Material | Polytetrafluoroethylene (PTFE) | |
| Insulation | Insulated | |
| Material | Copper | |
| Maximum Operating Temperature | + 288 C | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | STRATO-THERM | |
| Stud / Tab Size | # 4 | |
| Subcategory | Terminals | |
| Type | Ring | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Max | 24 AWG | |
| Wire Gauge | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts

Other Tools HAND TOOL W/O DIE

Crimpers / Crimping Tools T-HD HT PI STRATOTHERM 26-20
Sign in to add projects and notes