Reference Only

5066682-6

D-Sub Contacts CONTACT PIN PLTD

Manufacturer:

Mfr Part:
5066682-6

TTI Part:
5066682-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeStamped / Formed
Contact MaterialBrass
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingReel
Product TypeD-Sub Contacts
SeriesHDP-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.161$7,728.00
$0.155$14,880.00
$0.153$36,720.00
$0.152$80,256.00
$0.15$151,200.00
$0.149$300,384.00
Need more?
Sign in to add projects and notes