Reference Only

5055558-7

Power to the Board 10 PWR TAP CONT PLTD STD .100

Manufacturer:

Mfr Part:
5055558-7

TTI Part:
5055558-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating25 A
Number of Positions10 Position
Mounting StyleThrough Hole
Termination StyleScrew
Pitch2.54 mm
PackagingEach
Accessory TypePower Tap Assembly
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$4.46$557.50
$4.18$1,045.00
$4.01$2,005.00
$3.97$3,970.00
$3.61$9,025.00
$3.52$17,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.