Reference Only
5055558-4
Power to the Board P-TAP 10P 300X100 W/SCRW
Datasheet
5055558-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 25 A | |
| Number of Positions | 10 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Screw | |
| Pitch | 2.54 mm | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Bright Tin | |
| Housing Material | Nylon | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $18.15 | |
| $3.48 | $34.80 | |
| $3.42 | $85.50 | |
| $3.29 | $164.50 | |
| $3.20 | $320.00 | |
| $3.16 | $6,320.00 | |
| $3.12 | $12,480.00 | |
| $3.08 | $24,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes