Reference Only

5055558-3

Power to the Board P-TAP 10P 300X100

Manufacturer:

Mfr Part:
5055558-3

TTI Part:
5055558-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating25 A
Number of Positions10 Position
Mounting StyleThrough Hole
Termination StyleScrew
Pitch2.54 mm
PackagingBulk
Accessory TypePower Tap Assembly
Contact MaterialCopper Alloy
Contact PlatingBright Tin
Housing MaterialNylon
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.96$11,840.00
$2.93$23,440.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.