Reference Only

5051426-4

RF Connectors / Coaxial Connectors SHV PLUG NICKEL

Manufacturer:

Mfr Part:
5051426-4

TTI Part:
5051426-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSHV
GenderPlug (Pin)
ImpedanceNon-Constant
Maximum Frequency300 MHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-58, 58A, 58B, 58C
PackagingEach
Body FinishNickel
Contact PlatingGold
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating3.5 kV, 5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$35.01$1,750.50
Need more?

My Notes

Sign into see notes.