Reference Only
5050871-8
Pin & Socket Connectors SN SERIES 5 MINIATURE SPRING
Datasheet
5050871-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder | |
| Mounting Style | PCB | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Current Rating | 7.5 A | |
| Accessory Type | Socket Sleeve | |
| Packaging | Bulk | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.417 | $5.00 | |
| $0.413 | $10.32 | |
| $0.409 | $20.45 | |
| $0.362 | $181.00 | |
| $0.359 | $359.00 | |
| $0.336 | $2,016.00 | |
| $0.333 | $8,658.00 |
Need more?
My Notes
Sign into see notes.