Reference Only

5050871-1

IC & Component Sockets SN-AU SERIES 5 W/H MINIATURE SPRING

Manufacturer:

Mfr Part:
5050871-1

TTI Part:
5050871-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductSocket Pins
Number of Positions1 Position
TypeMini Spring Socket
Termination StyleSolder
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,565In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$5.22
$0.727$72.70
$0.719$179.75
$0.71$355.00
$0.702$526.50
$0.68$2,720.00
$0.672$6,720.00
Need more?

My Notes

Sign into see notes.