Reference Only

5050462-7

IC & Component Sockets M-SPRING 014-026 CL-BTM SN/SN

Manufacturer:

Mfr Part:
5050462-7

TTI Part:
5050462-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductSocket Pins
Number of Positions1 Position
TypeMini Spring Socket
Termination StyleSolder
Contact PlatingTin
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Mounting StyleSocket
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.338$6,760.00
$0.308$18,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.