Reference Only
50462-6
IC & Component Sockets CLOSED BOTTOM 4.52mm
Datasheet
50462-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Product | Socket Pins | |
| Type | Mini Spring Socket | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Through Hole | |
| Number of Positions | 1 Position | |
| Packaging | Bulk | |
| Product Type | IC & Component Sockets | |
| Series | 3 | |
| Subcategory | IC & Component Sockets | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.504 | $10,080.00 | |
| $0.435 | $26,100.00 |
Need more?
Sign in to add projects and notes