LDES500BE6S TE Connectivity / Measurement Specialties

5000656-F

Board Mount Pressure Sensors LDES500BE6S

Manufacturer:

Mfr Part:
LDES500BE6S

TTI Part:
5000656-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure500 Pa
Output TypeDigital, Analog
Mounting StyleSMD/SMT
Interface TypeSPI
Operating Supply Voltage5 V
Port TypeBarbed
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
PackagingEach
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$45.90$8,032.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes