LDES300UE3S TE Connectivity / Measurement Specialties

5000655-F

Board Mount Pressure Sensors LDES300UE3S

Manufacturer:

Mfr Part:
LDES300UE3S

TTI Part:
5000655-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure300 Pa
Output TypeDigital, Analog
Mounting StyleSMD/SMT
Interface TypeSPI
Operating Supply Voltage3 V
Port TypeBarbed
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesLDE
PackagingEach
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$42.76$10,690.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.