Reference Only

5000632-F

Board Mount Pressure Sensors LDES025BF6S

Manufacturer:

Mfr Part:
LDES025BF6S

TTI Part:
5000632-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure0 bar to 250 ubar
Output TypeDigital, Analog
Mounting StylePCB - Surface Mount
Interface TypeSPI
Operating Supply Voltage4.75 V to 5.25 V
Port TypeDual Axial Barbless
Package / CaseDIP-10
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesLDE
PackagingEach
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 25)
Quantity Unit PriceExt. Price
$46.06$3,454.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes